Image is representational - see mfr. specs

TXR41AB00-1212AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR41AB00-1212AI
Search Keywords: 719317000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    719317-000
  • Alias/AKA:
    TXR41AB00-1212AI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    500 Hr
  • Termination Device Included:
    TR12AI
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Cable Entry Diameter:
    .01 – .75 in, .2 – 19.1 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Product Length:
    1.7 in, 43.3 mm
  • Body Orientation:
    Straight
  • TE Connector Interface Code:
    41
  • Primary Product Material:
    Aluminum
  • Primary Product Color:
    Olive Drab
  • Primary Product Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Compatible With Connector Shell Size:
    12 , 13
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks can ship 9/20/27
Backorder
Price (USD)
Qty
Unit Price
13
$932.25
25
$495.20
38
$332.65
50 +
$325.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!