- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 718869-000
718869-000
TE Connectivity / Raychem Brand
RBD-50-S-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RBD-50-S-03
Search Keywords: 718869000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:718869-000
-
Alias/AKA:RBD-50-S-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Plating Material:Nickel
-
Grade:Military
-
Sealable:No
-
Conductor Outside Diameter:.025 in, .64 mm
-
RF Connector Center Contact Plating Material:Gold
-
Body Insulation:Without
-
Impedance:50 Ω
-
Number of Positions:1
-
Termination Method to Wire & Cable:Solder
-
Shield Outside Diameter (Min):.035 – .118 in, .9 – 3 mm
-
RF Connector Style:Jack
-
Cable Connector Orientation:Straight
-
Coupling Nut Base Material:Brass
-
RF Connector Center Contact Underplating Material:Nickel
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.529 mm
-
Dielectric Material:PTFE
-
RF Interface:BNC
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Material:Brass
-
Dielectric Outside Diameter (Max):.06 in, 1.55 mm
-
Compatible With RF Cable Type:RG 174 , RG 178 , RG 188 , RG 196 , RG 316
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
28
$112.97
55
$60.89
83
$42.59
110 +
$41.74
Click for Quote
Log in
to unlock special pricing