- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 718805-000
718805-000
TE Connectivity / Raychem Brand
Conn TNC PL 50Ohm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 50Ohm
Search Keywords: 718805000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:718805-000
-
Alias/AKA:PTD-50-S-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
40 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$68.67
5
$66.02
10
$65.06
20
$63.31
50
$62.50
100 +
$51.15
Click for Quote
Log in
to unlock special pricing