- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 718759-000
718759-000
TE Connectivity / Raychem Brand
44AM1121-22-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1121-22-9/96-9CS2275
Search Keywords: 718759000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:718759-000
-
Alias/AKA:44AM1121-22-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Minimum Order Quantity:
10
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.88
250
$1.84
500
$1.80
1,000
$1.76
2,500
$1.74
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing