- Home ›
- All Products›
- 717618-000
717618-000
TE Connectivity / Raychem Brand
D-500-L455-3-612-078
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-3-612-078
Search Keywords: 717618000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:717618-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:3
-
Cable Assembly Length:6.5 ft, 1.981 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$1,463.49
3
$1,033.05
4
$817.83
5 +
$801.47
Click for Quote
Log in
to unlock special pricing