- Home ›
- All Products›
- 717407-000
717407-000
TE Connectivity / Raychem Brand
TXR18AB45B3214BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB45B3214BI
Search Keywords: 717407000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:717407-000
-
Alias/AKA:TXR18AB45B3214BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR14BI
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Manufacturer:Bendix - Class A, E & R
-
Primary Product Material:Aluminum
-
Product Length:2.06 in, 52.4 mm
-
Body Orientation:45°
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:18
-
Compatible With Connector Shell Size:32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$1,647.24
5
$1,643.12
10
$1,639.01
13
$1,634.92
25
$868.44
38
$583.37
50 +
$571.70
Click for Quote
Log in
to unlock special pricing