- Home ›
- All Products›
- 717291-000
717291-000
TE Connectivity / Raychem Brand
D-150-0272
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0272
Search Keywords: 717291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:717291-000
-
Alias/AKA:D-150-0272
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Sealable:Yes
-
Wire Size:10 – 12 AWG, 6 – 4 mm²
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Product Length:3.17 in, 81 mm
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
83
$118.40
165
$60.84
248
$41.33
330 +
$40.50
Click for Quote
Log in
to unlock special pricing