- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 716421-000
TE Connectivity / Raychem Brand
716421-000
202C642-71/180-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
202C642-71/180-0
Search Keywords: 716421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:716421-000
-
Alias/AKA:202C642-71/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-30 to 80 °C
-
Inside Diameter After Shrinking:22.4/17.5 mm
-
Inside Diameter Before Shrinking:47.8 mm
Frequently Asked Questions
Is 716421-000 RoHS compliant?
Yes, 716421-000 is RoHS compliant.
What is the lead time for 716421-000?
The standard lead time for 716421-000 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
MOQ for out of Stock Qty:
57
30 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$45.37
10
$37.88
25
$37.50
57
$29.14
113
$28.85
169
$27.69
225 +
$26.33
Click for Quote
Log in
to unlock special pricing