- Home ›
- All Products›
- 716337-000
716337-000
TE Connectivity / Raychem Brand
22759/34-02-5D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/34-02-5D
Search Keywords: 716337000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:716337-000
-
Alias/AKA:22759/34-02-5D
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color (Base):Dark Green
-
Wire Size:00 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,100 Feet
Can Ship immediately
MOQ for In Stock Qty:
2 Feet
MOQ for out of Stock Qty:
2 Feet
31 Weeks
can ship
1/4/27