- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 714998-000
714998-000
TE Connectivity / Raychem Brand
214A011-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
214A011-25/225-0
Product Highlights:
- Molded Part Type = D Subminiature Boot
- Family Name = 214A0
- Straight
- General Purpose Application, Military Application
- 25 Material Systems Code
Search Keywords: 714998000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:714998-000
-
Alias/AKA:214A011-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:4.1 mm
-
Inside Diameter Before Shrinking:7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
MOQ for out of Stock Qty:
57
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$33.79
10
$23.75
25
$22.33
57
$19.79
113
$18.43
169
$18.34
225 +
$18.24
Click for Quote
Log in
to unlock special pricing