- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 712895-000
712895-000
TE Connectivity / Raychem Brand
High Performance Cable Ethylene Tetrafluoroethylene 5Conductors 20AWG 5.53mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
High Performance Cable Ethylene Tetrafluoroethylene 5Conductors 20AWG 5.53mm 600VAC
Search Keywords: 712895000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:712895-000
-
Alias/AKA:55A1852-20-MSL5-9CS2199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:Silver Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.37
45
$7.23
90
$7.10
200
$6.96
2,000
$6.82
5,000
$5.59
10,000 +
$4.77
Click for Quote
Log in
to unlock special pricing