- Home ›
- All Products›
- 7121976008
7121976008
TE Connectivity / Raychem Brand
RBK-VWS-125-NR3-X-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-VWS-125-NR3-X-35MM
Search Keywords: 7121976008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7121976008
-
Alias/AKA:RBK-VWS-125-NR3-X-35MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Shrink Ratio:4:1
-
Shrink Temperature (Min):110 °C
-
Operating Temperature Range:-40 – 125 °C
-
Applicable Region:EMEA
-
Recovery Temperature:135 °C
-
Product Source:Czech Republic
-
Flexibility:Semi-Rigid
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.084 in, 2.14 mm
-
Expanded Inside Diameter (Min):.425 in, 10.8 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids
-
Product Length:1.378 in, 35 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,000
$1.0144
6,000
$0.5370
9,000
$0.3779
12,000 +
$0.3703
Click for Quote
Log in
to unlock special pricing