- Home ›
- All Products›
- 7-1195883-5
7-1195883-5
TE Connectivity / Raychem Brand
D-146-70-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-146-70-0
Search Keywords: 711958835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1195883-5
-
Alias/AKA:754797-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.142 in, 3.6 mm
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.28 in, 7.1 mm
-
Wire Size:22 – 22 AWG, .34 mm²
-
Wire Temperature (Max):125 °C
-
Wire Size Range:22 AWG, .34 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$16.83
500
$8.91
750
$6.27
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing