- Home ›
- All Products›
- 7-1195130-7
7-1195130-7
TE Connectivity / Raychem Brand
D-436-0113CS2675
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0113CS2675
Search Keywords: 711951307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1195130-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Insulated:Yes
-
Number of Serrations:0
-
Terminal & Splice Type:Splice
-
Splice Type:Stub Splice
-
Wire/Cable Type:Multi-Conductor
-
Barrel Type:Closed Barrel
-
Heavy Duty:No
-
Support Style:Non-Insulation Support
-
Wire Size:779 – 2680 CMA
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Government Qualified:No
-
Terminal & Splice Style:Splice
-
Packaging Method:Bag/Box
-
Splice Material:Copper Alloy
-
Product Type:Sealing System
-
Accessory Type:Splice
-
Barrel Inside Diameter:.067 in, 1.7 mm
-
Color:Blue
-
Serrated:No
-
Splice Features:Splice Kit
-
Overall Length:1.1 in, 27.94 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$14.14
2,500
$7.22
3,750
$4.91
5,000 +
$4.82
Click for Quote
Log in
to unlock special pricing