- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1195130-6
7-1195130-6
TE Connectivity / Raychem Brand
D-436-0113
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0113
Search Keywords: 711951306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1195130-6
-
Alias/AKA:650040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accessory Type:Splice
-
Terminal & Splice Type:Splice
-
Packaging Method:Bag/Box
-
Support Style:Non-Insulation Support
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Insulated:Yes
-
Splice Type:Parallel Splice
-
Barrel Inside Diameter:.088 in
-
Heavy Duty:No
-
Product Type:Splice System Crimp
-
Barrel Type:Closed Barrel
-
Insulation Material:Modified Polyvinylidene
-
Terminal & Splice Style:Splice
-
Serrated:No
-
Color:Blue
-
Splice Features:Splice Kit
-
Operating Temperature (Max):175 °C
-
Wire/Cable Type:Multi-Conductor
-
Overall Length:1.1 in, 27.94 mm
-
Sealable:Yes
-
Splice Material:Copper Alloy
-
Wire Size:779 – 2680 CMA
-
Number of Serrations:0
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,250
$18.15
2,500
$9.27
3,750
$6.31
5,000 +
$6.19
Click for Quote
Log in
to unlock special pricing