- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 7-1194907-2
7-1194907-2
TE Connectivity / Raychem Brand
Cable Accessories Insulation Sleeve Polyvinylidene Fluoride Natural Tin/Silver
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Insulation Sleeve Polyvinylidene Fluoride Natural Tin/Silver
Search Keywords: 711949072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1194907-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Insulation Sleeve
-
Color:Natural
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
7/24/26
Possible Replacement
Connector Terminals, Insulation Sleeve Polyvinylidene Fluoride Natural Tin/Silver
In Stock:
0
Minimum Order:
20