- Home ›
- All Products›
- 7-1194864-1
7-1194864-1
TE Connectivity / Raychem Brand
D-609-07CS2717
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-609-07CS2717
Search Keywords: 711948641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1194864-1
-
Alias/AKA:615669-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accessory Type:Splice
-
Barrel Inside Diameter:1.75 mm
-
Sealable:No
-
Product Type:Crimp Splice
-
Splice Material:Copper Alloy
-
Wire/Cable Type:Insulated Wire
-
Heavy Duty:No
-
Support Style:Non-Insulation Support
-
Terminal & Splice Style:Splice
-
Barrel Type:Closed Barrel
-
Serrated:No
-
Color:Blue
-
Overall Length:.575 in
-
Splice Type:Crimp Barrel
-
Barrel Color:Stripped Blue
-
Agency/Standard:AS81824
-
Cable Temperature Rating:135 °C
-
Wire Insulation Diameter (Max):.064 in
-
Government Qualified:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Barrel Inside Diameter (Min):.069 in
-
Wire Size:20 – 16 AWG
-
Terminal & Splice Type:Splice
-
Number of Serrations:0
-
Insulated:Yes
-
Packaging Method:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
750
$4.96
1,500
$2.63
2,250
$1.85
3,000 +
$1.81
Click for Quote
Log in
to unlock special pricing