- Home ›
- All Products›
- 7-1193456-7
7-1193456-7
TE Connectivity / Raychem Brand
S02-07-R-9CS816
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-07-R-9CS816
Search Keywords: 711934567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1193456-7
-
Alias/AKA:4608700004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.055 in, 1.4 mm
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.105 in, 2.65 mm
-
Wire Temperature (Max):105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
625
$6.60
1,250
$3.49
1,875
$2.46
2,500 +
$2.41
Click for Quote
Log in
to unlock special pricing