- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 7-1193370-9
7-1193370-9
TE Connectivity / Raychem Brand
MTCR-363-04P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTCR-363-04P
Search Keywords: 711933709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7-1193370-9
-
Alias/AKA:448623-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3
$1,575.06
5
$997.54
8
$643.15
10 +
$630.29
Click for Quote
Log in
to unlock special pricing