- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 711001-000
711001-000
TE Connectivity / Raychem Brand
TXR40AC90-2214AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AC90-2214AI
Search Keywords: 711001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:711001-000
-
Alias/AKA:TXR40AC90-2214AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:90 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
34 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$710.12
5
$708.35
10
$706.57
13
$704.81
25
$386.87
38
$262.55
50 +
$257.31
Click for Quote
Log in
to unlock special pricing