- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 710627-000
710627-000
TE Connectivity / Raychem Brand
222D152-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
222D152-100-0
Search Keywords: 710627000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:710627-000
-
Alias/AKA:222D152-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter as Supplied:1.42 in, 36 mm
-
Material Systems Code:100
-
Power Cable Accessory:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Adhesive Pre-Coat:No
-
Molded Part Type:Molded Boot
-
Material Code:100
-
Molded Part Shape Code:222
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Formcode des Formteils:222
-
Adhesive Type:Adhesive Purchased Separately
-
Flammability:Low Fire Hazard
-
Cable Diameter Range:.88 – 1.42 in, 22.4 – 36 mm
-
Approved Standards:VG95343 Parts 29 and 30
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Options:/180 Precoat
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
44
$58.86
88
$31.16
132
$21.93
175 +
$21.49
Click for Quote
Log in
to unlock special pricing