- Home ›
- All Products›
- 70LC3-20-14-1-ZB
70LC3-20-14-1-ZB
TE Connectivity / Raychem Brand
70LC3-20-14-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70LC3-20-14-1-ZB
Search Keywords: 70LC320141ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70LC3-20-14-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:LC
-
Sealable:Yes
-
Termination Device Type:Braided
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:20
-
Cable Entry Diameter:22.23 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
13
$506.94
25
$278.25
38
$188.84
50 +
$185.07
Click for Quote
Log in
to unlock special pricing