- Home ›
- All Products›
- 70H3-25-16-1-C
70H3-25-16-1-C
TE Connectivity / Raychem Brand
70H3-25-16-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H3-25-16-1-C
Search Keywords: 70H325161C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H3-25-16-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Cable Diameter (Max):25.4 mm
-
Connector System:Wire-to-Wire
-
Termination Device Type:Braided
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shell Size:25
-
Adapter Angle:90
-
TE Connector Interface Code:H
-
Backshell Entry Size Code:16
-
TE Adapter Code:40
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
13
55 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$537.44
5
$536.10
10
$534.76
13
$533.42
25
$292.79
38
$198.71
50 +
$194.73
Click for Quote
Log in
to unlock special pricing