- Home ›
- All Products›
- 70H3-21-11-1-C
70H3-21-11-1-C
TE Connectivity / Raychem Brand
70H3-21-11-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H3-21-11-1-C
Search Keywords: 70H321111C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H3-21-11-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:21
-
Body Orientation:Right Angle
-
Cable Entry Diameter:17.47 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
13
$506.35
25
$277.93
38
$188.62
50 +
$184.85
Click for Quote
Log in
to unlock special pricing