- Home ›
- All Products›
- 70H3-17-10-1-B
70H3-17-10-1-B
TE Connectivity / Raychem Brand
70H3-17-10-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H3-17-10-1-B
Search Keywords: 70H317101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H3-17-10-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Braided
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:17
-
Cable Entry Diameter:15.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$163.14
5
$160.93
10
$159.87
20
$157.84
50
$156.86
100 +
$124.99
Click for Quote
Log in
to unlock special pricing