- Home ›
- All Products›
- 70H3-17-09-1-C
TE Connectivity / Raychem Brand
70H3-17-09-1-C
70H3-17-09-1-C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
70H3-17-09-1-C
Search Keywords: 70H317091C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H3-17-09-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:14.2 mm
-
Compatible With Connector Shell Size:17
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is 70H3-17-09-1-C RoHS compliant?
Yes, 70H3-17-09-1-C is RoHS compliant.
What is the lead time for 70H3-17-09-1-C?
The standard lead time for 70H3-17-09-1-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$516.84
25
$283.69
38
$192.53
50 +
$188.68
Click for Quote
Log in
to unlock special pricing