- Home ›
- All Products›
- 70H3-15-08-1-ZB
TE Connectivity / Raychem Brand
70H3-15-08-1-ZB
70H3-15-08-1-ZB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
70H3-15-08-1-ZB
Search Keywords: 70H315081ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H3-15-08-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Cable Entry Diameter:12.7 mm
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is 70H3-15-08-1-ZB RoHS compliant?
Yes, 70H3-15-08-1-ZB is RoHS compliant.
What is the lead time for 70H3-15-08-1-ZB?
The standard lead time for 70H3-15-08-1-ZB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$505.63
25
$277.53
38
$188.35
50 +
$184.59
Click for Quote
Log in
to unlock special pricing