- Home ›
- All Products›
- 70H3-13-08-1-ZB
TE Connectivity / Raychem Brand
70H3-13-08-1-ZB
70H3-13-08-1-ZB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
70H3-13-08-1-ZB
Search Keywords: 70H313081ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H3-13-08-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:13
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Cable Entry Diameter:12.7 mm
Product Guides
+
Frequently Asked Questions
Is 70H3-13-08-1-ZB RoHS compliant?
Yes, 70H3-13-08-1-ZB is RoHS compliant.
What is the lead time for 70H3-13-08-1-ZB?
The standard lead time for 70H3-13-08-1-ZB is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$451.25
25
$247.68
38
$168.10
50 +
$164.73
Click for Quote
Log in
to unlock special pricing