- Home ›
- All Products›
- 70H3-13-05-1-ZN
70H3-13-05-1-ZN
TE Connectivity / Raychem Brand
70H3-13-05-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H3-13-05-1-ZN
Search Keywords: 70H313051ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H3-13-05-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:7.9 mm
-
Compatible With Connector Shell Size:13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$527.43
25
$289.50
38
$196.48
50 +
$192.55
Click for Quote
Log in
to unlock special pricing