- Home ›
- All Products›
- 70H2-17-10-1-B
70H2-17-10-1-B
TE Connectivity / Raychem Brand
70H2-17-10-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H2-17-10-1-B
Search Keywords: 70H217101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H2-17-10-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:17
-
Cable Entry Diameter:15.88 mm
-
Body Orientation:45°
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$645.23
25
$354.16
38
$240.36
50 +
$235.55
Click for Quote
Log in
to unlock special pricing