- Home ›
- All Products›
- 70H1-25-16-1-B
70H1-25-16-1-B
TE Connectivity / Raychem Brand
70H1-25-16-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70H1-25-16-1-B
Search Keywords: 70H125161B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-25-16-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Compatible With Connector Shell Size:25
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:25.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$388.78
5
$387.81
10
$386.85
13
$385.88
25
$211.80
38
$143.75
50 +
$140.87
Click for Quote
Log in
to unlock special pricing