- Home ›
- All Products›
- 70H1-23-12-1-B
70H1-23-12-1-B
TE Connectivity / Raychem Brand
70H1-23-12-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H1-23-12-1-B
Search Keywords: 70H123121B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-23-12-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Device Type:Braided
-
Backshell Entry Size Code:12
-
Connector System:Wire-to-Wire
-
Accepts Cable Diameter (Max):19.05 mm
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Sealable:Yes
-
Connector Shell Size:23
-
TE Adapter Code:40
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
13
$313.16
25
$172.42
38
$119.74
50 +
$117.34
Click for Quote
Log in
to unlock special pricing