- Home ›
- All Products›
- 70H1-21-17-1-ZN
70H1-21-17-1-ZN
TE Connectivity / Raychem Brand
70H1-21-17-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70H1-21-17-1-ZN
Search Keywords: 70H121171ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-21-17-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Braided
-
Cable Entry Diameter:26.98 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:21
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$410.42
5
$409.40
10
$408.37
13
$407.35
25
$223.59
38
$151.75
50 +
$148.71
Click for Quote
Log in
to unlock special pricing