- Home ›
- All Products›
- 70H1-21-16-1-ZN
TE Connectivity / Raychem Brand
70H1-21-16-1-ZN
70H1-21-16-1-ZN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
70H1-21-16-1-ZN
Search Keywords: 70H121161ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-21-16-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Compatible With Connector Shell Size:21
-
Body Orientation:Straight
-
Cable Entry Diameter:25.4 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Frequently Asked Questions
Is 70H1-21-16-1-ZN RoHS compliant?
Yes, 70H1-21-16-1-ZN is RoHS compliant.
What is the lead time for 70H1-21-16-1-ZN?
The standard lead time for 70H1-21-16-1-ZN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
13
$455.71
25
$250.13
38
$169.76
50 +
$166.36
Click for Quote
Log in
to unlock special pricing