- Home ›
- All Products›
- 70H1-21-10-1-B
70H1-21-10-1-B
TE Connectivity / Raychem Brand
70H1-21-10-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70H1-21-10-1-B
Search Keywords: 70H121101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-21-10-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Braided
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:21
-
Body Orientation:Straight
-
Cable Entry Diameter:15.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$364.00
5
$363.09
10
$362.19
13
$361.28
25
$198.30
38
$134.58
50 +
$131.89
Click for Quote
Log in
to unlock special pricing