- Home ›
- All Products›
- 70H1-19-19-1-B
70H1-19-19-1-B
TE Connectivity / Raychem Brand
70H1-19-19-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H1-19-19-1-B
Search Keywords: 70H119191B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-19-19-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Braided
-
Compatible With Connector Shell Size:19
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$299.20
25
$164.74
38
$114.40
50 +
$112.11
Click for Quote
Log in
to unlock special pricing