- Home ›
- All Products›
- 70H1-17-14-1-B
70H1-17-14-1-B
TE Connectivity / Raychem Brand
70H1-17-14-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70H1-17-14-1-B
Search Keywords: 70H117141B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-17-14-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Cable Entry Diameter:22.23 mm
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:17
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
13
54 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
1
$380.89
5
$379.94
10
$378.99
13
$378.04
25
$207.50
38
$140.82
50 +
$138.01
Click for Quote
Log in
to unlock special pricing