- Home ›
- All Products›
- 70H1-17-12-1-ZB
70H1-17-12-1-ZB
TE Connectivity / Raychem Brand
70H1-17-12-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H1-17-12-1-ZB
Search Keywords: 70H117121ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-17-12-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Braided
-
Cable Entry Diameter:19.05 mm
-
Compatible With Connector Shell Size:17
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$292.53
25
$161.06
38
$111.85
50 +
$109.61
Click for Quote
Log in
to unlock special pricing