- Home ›
- All Products›
- 70H1-17-10-1-C
TE Connectivity / Raychem Brand
70H1-17-10-1-C
70H1-17-10-1-C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
70H1-17-10-1-C
Search Keywords: 70H117101C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-17-10-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:17
-
Cable Entry Diameter:15.88 mm
Product Guides
+
Frequently Asked Questions
Is 70H1-17-10-1-C RoHS compliant?
Yes, 70H1-17-10-1-C is RoHS compliant.
What is the lead time for 70H1-17-10-1-C?
The standard lead time for 70H1-17-10-1-C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$320.84
25
$176.65
38
$122.67
50 +
$120.22
Click for Quote
Log in
to unlock special pricing