- Home ›
- All Products›
- 70H1-15-08-2-Z
TE Connectivity / Raychem Brand
70H1-15-08-2-Z
70H1-15-08-2-Z
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
70H1-15-08-2-Z
Search Keywords: 70H115082Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-15-08-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:15
-
Body Orientation:Straight
-
Primary Product Material:Nickel Aluminum Bronze
-
Cable Entry Diameter:12.7 mm
Product Guides
+
Frequently Asked Questions
Is 70H1-15-08-2-Z RoHS compliant?
Yes, 70H1-15-08-2-Z is RoHS compliant.
What is the lead time for 70H1-15-08-2-Z?
The standard lead time for 70H1-15-08-2-Z is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
13
$727.19
25
$386.27
38
$259.48
50 +
$254.29
Click for Quote
Log in
to unlock special pricing