- Home ›
- All Products›
- 70H1-15-03-1-B
70H1-15-03-1-B
TE Connectivity / Raychem Brand
70H1-15-03-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70H1-15-03-1-B
Search Keywords: 70H115031B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-15-03-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:4.7 mm
-
Compatible With Connector Shell Size:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$327.78
5
$326.96
10
$326.15
13
$325.33
25
$179.12
38
$124.39
50 +
$121.90
Click for Quote
Log in
to unlock special pricing