- Home ›
- All Products›
- 70H1-11-14-1-B
70H1-11-14-1-B
TE Connectivity / Raychem Brand
70H1-11-14-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70H1-11-14-1-B
Search Keywords: 70H111141B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-11-14-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Adapter Code:40
-
Accepts Cable Diameter (Max):22.23 mm
-
Backshell Entry Size Code:14
-
Adapter Angle:Straight
-
TE Connector Interface Code:H
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Backshell Material:Aluminum Alloy
-
Termination Device Type:Braided
-
Connector Shell Size:11
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$273.57
25
$150.62
38
$104.60
50 +
$102.51
Click for Quote
Log in
to unlock special pricing