- Home ›
- All Products›
- 70H1-11-06-1-ZB
TE Connectivity / Raychem Brand
70H1-11-06-1-ZB
70H1-11-06-1-ZB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
70H1-11-06-1-ZB
Search Keywords: 70H111061ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70H1-11-06-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Termination Device Type:Braided
-
Sealable:Yes
-
Cable Entry Diameter:9.5 mm
-
Compatible With Connector Shell Size:11
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 70H1-11-06-1-ZB RoHS compliant?
Yes, 70H1-11-06-1-ZB is RoHS compliant.
What is the lead time for 70H1-11-06-1-ZB?
The standard lead time for 70H1-11-06-1-ZB is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
13
$206.62
25
$113.76
38
$79.00
50 +
$77.42
Click for Quote
Log in
to unlock special pricing