- Home ›
- All Products›
- 70F2-17-14-1-B
70F2-17-14-1-B
TE Connectivity / Raychem Brand
70F2-17-14-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70F2-17-14-1-B
Search Keywords: 70F217141B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70F2-17-14-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:F
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:17
-
Body Orientation:45°
-
Cable Entry Diameter:22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$1,191.44
25
$632.87
38
$425.13
50 +
$416.63
Click for Quote
Log in
to unlock special pricing