- Home ›
- All Products›
- 70F1-19-04-1-C
70F1-19-04-1-C
TE Connectivity / Raychem Brand
70F1-19-04-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
70F1-19-04-1-C
Search Keywords: 70F119041C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70F1-19-04-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:F
-
Cable Entry Diameter:6.3 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:19
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$1,182.863
2
$1,075.330
5
$1,059.200
10
$1,043.310
19
$560.920
29
$375.230
38 +
$367.730
Click for Quote
Log in
to unlock special pricing