- Home ›
- All Products›
- 70F1-10-05-1-B
70F1-10-05-1-B
TE Connectivity / Raychem Brand
70F1-10-05-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70F1-10-05-1-B
Search Keywords: 70F110051B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70F1-10-05-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:F
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:7.9 mm
-
Compatible With Connector Shell Size:10
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$402.23
25
$220.78
38
$149.84
50 +
$146.84
Click for Quote
Log in
to unlock special pricing