- Home ›
- All Products›
- 70D3-10-06-1-C
70D3-10-06-1-C
TE Connectivity / Raychem Brand
70D3-10-06-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70D3-10-06-1-C
Search Keywords: 70D310061C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70D3-10-06-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:D
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Cable Entry Diameter:9.5 mm
-
Compatible With Connector Shell Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$447.40
25
$245.57
38
$166.66
50 +
$163.33
Click for Quote
Log in
to unlock special pricing