- Home ›
- All Products›
- 70D1-16-12-1-B
70D1-16-12-1-B
TE Connectivity / Raychem Brand
70D1-16-12-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70D1-16-12-1-B
Search Keywords: 70D116121B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70D1-16-12-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:D
-
Cable Entry Diameter:19 mm
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:16
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$319.76
25
$176.06
38
$122.26
50 +
$119.82
Click for Quote
Log in
to unlock special pricing