- Home ›
- All Products›
- 70D1-08-06-1-ZB
70D1-08-06-1-ZB
TE Connectivity / Raychem Brand
70D1-08-06-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
70D1-08-06-1-ZB
Search Keywords: 70D108061ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70D1-08-06-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Braided
-
TE Connector Interface Code:D
-
Compatible With Connector Shell Size:08
-
Cable Entry Diameter:9.5 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
13
$290.01
25
$159.68
38
$110.89
50 +
$108.67
Click for Quote
Log in
to unlock special pricing