- Home ›
- All Products›
- 70A3-20-11-1-ZB
70A3-20-11-1-ZB
TE Connectivity / Raychem Brand
70A3-20-11-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
70A3-20-11-1-ZB
Search Keywords: 70A320111ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:70A3-20-11-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
Sealable:Yes
-
TE Connector Interface Code:A
-
Body Orientation:Right Angle
-
Cable Entry Diameter:17.4 mm
-
Compatible With Connector Shell Size:20
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$500.75
5
$499.50
10
$498.25
13
$497.01
25
$272.80
38
$185.14
50 +
$181.44
Click for Quote
Log in
to unlock special pricing